DS90C383MTDX is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 902
Unit Price: 9,10000 €
Datasheet
5/0 Driver FPD-Link, LVDS 56-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS90C383MTDX

DigiKey Part Number
DS90C383MTDX-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DS90C383MTDX
Description
IC TRANSCEIVER 5/0 56TSSOP
Customer Reference
Detailed Description
5/0 Driver FPD-Link, LVDS 56-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
DS90C383MTDX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Driver
Protocol
FPD-Link, LVDS
Number of Drivers/Receivers
5/0
Duplex
-
Data Rate
1.8Gbps
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
56-TFSOP (0.240", 6.10mm Width)
Supplier Device Package
56-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types