
DS80PCI800SQ/NOPB | |
|---|---|
DigiKey Part Number | 296-38934-2-ND - Tape & Reel (TR) 296-38934-1-ND - Cut Tape (CT) 296-38934-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS80PCI800SQ/NOPB |
Description | IC REDRIVER PCIE 8CH 54WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buffer, ReDriver 8 Channel 8Gbps 54-WQFN (10x5.5) |
Datasheet | Datasheet |
EDA/CAD Models | DS80PCI800SQ/NOPB Models |
Category | Delay Time 200ps |
Manufacturer Texas Instruments | Signal Conditioning Input Equalization, Output De-Emphasis |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance - Input 10 pF |
Part Status Active | Voltage - Supply 2.375V ~ 3.6V |
Type Buffer, ReDriver | Operating Temperature -40°C ~ 85°C |
Applications PCIe | Mounting Type Surface Mount |
Input CML | Package / Case 54-WFQFN Exposed Pad |
Output CML | Supplier Device Package 54-WQFN (10x5.5) |
Data Rate (Max) 8Gbps | Base Product Number |
Number of Channels 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,38000 € | 13,38 € |
| 10 | 10,58700 € | 105,87 € |
| 25 | 9,88920 € | 247,23 € |
| 100 | 9,14530 € | 914,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 8,20475 € | 16.409,50 € |
| Unit Price without VAT: | 13,38000 € |
|---|---|
| Unit Price with VAT: | 16,18980 € |

