DS1487MX is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 700
Unit Price: 4,44000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 128
Unit Price: 3,04000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 24.442
Unit Price: 3,04000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 250
Unit Price: 4,70000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 3.052
Unit Price: 1,70000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 3.314
Unit Price: 1,30000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 3.706
Unit Price: 1,02000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 6.887
Unit Price: 1,02000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 2.047
Unit Price: 1,30000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 1,30000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 2.087
Unit Price: 5,61000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 837
Unit Price: 5,61000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 5.544
Unit Price: 5,48000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 4.725
Unit Price: 5,43000 €
Datasheet
1/1 Transceiver Half RS422, RS485 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS1487MX

DigiKey Part Number
DS1487MXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DS1487MX
Description
IC TRANSCEIVER HALF 1/1 8SOIC
Customer Reference
Detailed Description
1/1 Transceiver Half RS422, RS485 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
DS1487MX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Transceiver
Protocol
RS422, RS485
Number of Drivers/Receivers
1/1
Duplex
Half
Receiver Hysteresis
70 mV
Data Rate
2Mbps
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 2.228 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

2.228In Stock
Ships from Rochester Electronics, LLC