MFR Recommended



DRV8881EPWP | |
|---|---|
DigiKey Part Number | DRV8881EPWP-ND |
Manufacturer | |
Manufacturer Product Number | DRV8881EPWP |
Description | IC MTR DRVR BIPLR 6.5-45V 28SSOP |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Power MOSFET Parallel 28-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DRV8881EPWP Models |
Category | Applications General Purpose |
Manufacturer Texas Instruments | Current - Output 1.4A |
Packaging Tube | Voltage - Supply 6.5V ~ 45V |
Part Status Obsolete | Voltage - Load 6.5V ~ 45V |
Motor Type - Stepper Bipolar | Operating Temperature -40°C ~ 150°C (TJ) |
Motor Type - AC, DC Brushed DC | Mounting Type Surface Mount |
Function Driver - Fully Integrated, Control and Power Stage | Package / Case 28-PowerTSSOP (0.173", 4.40mm Width) |
Output Configuration Half Bridge (4) | Supplier Device Package 28-HTSSOP |
Interface Parallel | Base Product Number |
Technology Power MOSFET |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DRV8881EPWPR | Texas Instruments | 2.566 | 296-42434-1-ND | 3,83000 € | MFR Recommended |




