
DRV8873SPWPT | |
|---|---|
DigiKey Part Number | 296-53142-2-ND - Tape & Reel (TR) 296-53142-1-ND - Cut Tape (CT) 296-53142-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8873SPWPT |
Description | IC MOTOR DRIVER DC 5.5V 24HTSSOP |
Customer Reference | |
Detailed Description | Unipolar Motor Driver NMOS SPI 24-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DRV8873SPWPT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Motor Type - Stepper | Unipolar | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (2) | |
Interface | SPI | |
Technology | NMOS | |
Step Resolution | - | |
Applications | Industrial | |
Current - Output | 10A | |
Voltage - Supply | 0V ~ 5.5V | |
Voltage - Load | 4.5V ~ 38V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,21000 € | 4,21 € |
| 5 | 3,77800 € | 18,89 € |
| 10 | 3,61700 € | 36,17 € |
| 25 | 3,42600 € | 85,65 € |
| 50 | 3,29500 € | 164,75 € |
| 100 | 3,17530 € | 317,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 3,03208 € | 758,02 € |
| 500 | 2,93412 € | 1.467,06 € |
| 750 | 2,88067 € | 2.160,50 € |
| 1.250 | 2,81702 € | 3.521,27 € |
| 1.750 | 2,77726 € | 4.860,20 € |
| Unit Price without VAT: | 4,21000 € |
|---|---|
| Unit Price with VAT: | 5,09410 € |



