Unipolar Motor Driver NMOS SPI 24-HTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DRV8873SPWPR

DigiKey Part Number
296-53141-2-ND - Tape & Reel (TR)
296-53141-1-ND - Cut Tape (CT)
296-53141-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DRV8873SPWPR
Description
IC MOTOR DRIVER DC 5.5V 24HTSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Unipolar Motor Driver NMOS SPI 24-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
DRV8873SPWPR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Motor Type - Stepper
Unipolar
Motor Type - AC, DC
Brushed DC
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (2)
Interface
SPI
Technology
NMOS
Step Resolution
-
Applications
Industrial
Current - Output
10A
Voltage - Supply
0V ~ 5.5V
Voltage - Load
4.5V ~ 38V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
24-PowerTSSOP (0.173", 4.40mm Width)
Supplier Device Package
24-HTSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.387
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,54000 €3,54 €
53,16800 €15,84 €
103,03000 €30,30 €
252,86600 €71,65 €
502,75440 €137,72 €
1002,65200 €265,20 €
5002,44590 €1.222,95 €
1.0002,42408 €2.424,08 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0002,29870 €4.597,40 €
Manufacturers Standard Package
Unit Price without VAT:3,54000 €
Unit Price with VAT:4,28340 €