
DRV8850RGYT | |
|---|---|
DigiKey Part Number | 296-DRV8850RGYTTR-ND - Tape & Reel (TR) 296-DRV8850RGYTCT-ND - Cut Tape (CT) 296-DRV8850RGYTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8850RGYT |
Description | IC MTR DRV UNIPOLAR 2-5.5V 24QFN |
Customer Reference | |
Detailed Description | Unipolar Motor Driver NMOS Logic 24-VQFN (5.5x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | DRV8850RGYT Models |
Category | Applications DC Motors, General Purpose, Solenoids |
Manufacturer Texas Instruments | Current - Output 8A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2V ~ 5.5V |
Part Status Obsolete | Voltage - Load 2V ~ 5.5V |
Motor Type - Stepper Unipolar | Operating Temperature -40°C ~ 150°C (TJ) |
Motor Type - AC, DC Brushed DC | Mounting Type Surface Mount |
Function Driver - Fully Integrated, Control and Power Stage | Package / Case 24-VFQFN Exposed Pad |
Output Configuration Half Bridge | Supplier Device Package 24-VQFN (5.5x3.5) |
Interface Logic | Base Product Number |
Technology NMOS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DRV8850RGYR | Texas Instruments | 2.706 | 296-37195-1-ND | 1,59000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,67000 € | 1,67 € |
| 10 | 1,23200 € | 12,32 € |
| 25 | 1,12160 € | 28,04 € |
| 100 | 1,00020 € | 100,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,94240 € | 235,60 € |
| 500 | 0,90752 € | 453,76 € |
| 750 | 0,89007 € | 667,55 € |
| 1.250 | 0,87073 € | 1.088,41 € |
| 1.750 | 0,85941 € | 1.503,97 € |
| 2.500 | 0,84854 € | 2.121,35 € |
| Unit Price without VAT: | 1,67000 € |
|---|---|
| Unit Price with VAT: | 2,02070 € |

