
DRV88471RTER | |
|---|---|
DigiKey Part Number | 296-DRV88471RTERTR-ND - Tape & Reel (TR) 296-DRV88471RTERCT-ND - Cut Tape (CT) 296-DRV88471RTERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV88471RTER |
Description | 18-V, 2-A DUAL H-BRIDGE MOTOR DR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Power MOSFET PWM 16-WQFN (3x3) |
Datasheet | Datasheet |
Category | Technology Power MOSFET |
Manufacturer Texas Instruments | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output 2A |
Part Status Active | Voltage - Supply 2.7V ~ 18V |
Motor Type - Stepper Bipolar | Voltage - Load 2.7V ~ 18V |
Motor Type - AC, DC Brushed DC | Operating Temperature -40°C ~ 125°C (TA) |
Function Driver - Fully Integrated, Control and Power Stage | Mounting Type Surface Mount |
Output Configuration Half Bridge (4) | Package / Case 16-WFQFN Exposed Pad |
Interface PWM | Supplier Device Package 16-WQFN (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,24000 € | 2,24 € |
| 10 | 1,67200 € | 16,72 € |
| 25 | 1,52800 € | 38,20 € |
| 100 | 1,37000 € | 137,00 € |
| 250 | 1,29460 € | 323,65 € |
| 500 | 1,24918 € | 624,59 € |
| 1.000 | 1,21181 € | 1.211,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,13169 € | 3.395,07 € |
| 6.000 | 1,10975 € | 6.658,50 € |
| Unit Price without VAT: | 2,24000 € |
|---|---|
| Unit Price with VAT: | 2,71040 € |

