
DRV8830DRCR | |
|---|---|
DigiKey Part Number | 296-30544-2-ND - Tape & Reel (TR) 296-30544-1-ND - Cut Tape (CT) 296-30544-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8830DRCR |
Description | IC MTRDRV BIPLR 2.75-6.8V 10VSON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Power MOSFET I2C 10-VSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | DRV8830DRCR Models |
Category | Applications Battery Powered |
Manufacturer Texas Instruments | Current - Output 1A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2.75V ~ 6.8V |
Part Status Active | Voltage - Load 2.75V ~ 6.8V |
Motor Type - Stepper Bipolar | Operating Temperature -40°C ~ 150°C (TJ) |
Motor Type - AC, DC Brushed DC | Mounting Type Surface Mount |
Function Driver - Fully Integrated, Control and Power Stage | Package / Case 10-VFDFN Exposed Pad |
Output Configuration Half Bridge (2) | Supplier Device Package 10-VSON (3x3) |
Interface I2C | Base Product Number |
Technology Power MOSFET |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,12000 € | 2,12 € |
| 10 | 1,57300 € | 15,73 € |
| 25 | 1,43680 € | 35,92 € |
| 100 | 1,28670 € | 128,67 € |
| 250 | 1,21524 € | 303,81 € |
| 500 | 1,18332 € | 591,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,09289 € | 3.278,67 € |
| 6.000 | 1,07145 € | 6.428,70 € |
| Unit Price without VAT: | 2,12000 € |
|---|---|
| Unit Price with VAT: | 2,56520 € |


