
DRV8823DCAR | |
|---|---|
DigiKey Part Number | 296-DRV8823DCARTR-ND - Tape & Reel (TR) 296-DRV8823DCARCT-ND - Cut Tape (CT) 296-DRV8823DCARDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8823DCAR |
Description | IC MTR DRV BIPOLR 8-32V 48HTSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Power MOSFET Serial 48-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DRV8823DCAR Models |
Category | Applications General Purpose |
Manufacturer Texas Instruments | Current - Output 1.5A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 8V ~ 32V |
Part Status Active | Voltage - Load 8V ~ 32V |
Motor Type - Stepper Bipolar | Operating Temperature -40°C ~ 150°C (TJ) |
Motor Type - AC, DC Brushed DC | Mounting Type Surface Mount |
Function Driver - Fully Integrated, Control and Power Stage | Package / Case 48-PowerTFSOP (0.240", 6.10mm Width) |
Output Configuration Half Bridge (8) | Supplier Device Package 48-HTSSOP |
Interface Serial | Base Product Number |
Technology Power MOSFET |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,28000 € | 4,28 € |
| 10 | 3,25900 € | 32,59 € |
| 25 | 3,00320 € | 75,08 € |
| 100 | 2,72240 € | 272,24 € |
| 250 | 2,58852 € | 647,13 € |
| 500 | 2,50782 € | 1.253,91 € |
| 1.000 | 2,44139 € | 2.441,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,31723 € | 4.634,46 € |
| Unit Price without VAT: | 4,28000 € |
|---|---|
| Unit Price with VAT: | 5,17880 € |



