Motor Driver Power MOSFET Parallel 28-HTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Motor Driver Power MOSFET Parallel 28-HTSSOP
28-HTSSOP

DRV8814PWPR

DigiKey Part Number
296-28359-2-ND - Tape & Reel (TR)
296-28359-1-ND - Cut Tape (CT)
296-28359-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DRV8814PWPR
Description
IC MOTOR DRIVER 8V-45V 28HTSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Motor Driver Power MOSFET Parallel 28-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
DRV8814PWPR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Motor Type - Stepper
-
Motor Type - AC, DC
Brushed DC
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (4)
Interface
Parallel
Technology
Power MOSFET
Step Resolution
-
Applications
General Purpose
Current - Output
1.75A
Voltage - Supply
8V ~ 45V
Voltage - Load
8V ~ 45V
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
28-PowerTSSOP (0.173", 4.40mm Width)
Supplier Device Package
28-HTSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.920
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,43000 €4,43 €
103,38000 €33,80 €
253,11760 €77,94 €
1002,82870 €282,87 €
2502,69088 €672,72 €
5002,60780 €1.303,90 €
1.0002,53942 €2.539,42 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0002,48314 €4.966,28 €
Manufacturers Standard Package
Unit Price without VAT:4,43000 €
Unit Price with VAT:5,36030 €