
DRV8813EVM | |
|---|---|
DigiKey Part Number | 296-45688-ND |
Manufacturer | |
Manufacturer Product Number | DRV8813EVM |
Description | EVAL BOARD FOR DRV8813 |
Customer Reference | |
Detailed Description | DRV8813 - Motor Controller/Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Power Management | |
Function | Motor Controller/Driver | |
Embedded | Yes, MCU, 16-Bit | |
Utilized IC / Part | DRV8813 | |
Primary Attributes | 2 Channel H-Bridge Driver | |
Secondary Attributes | Short-Circuit, Thermal and Undervoltage Protection | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 151,96000 € | 151,96 € |
| Unit Price without VAT: | 151,96000 € |
|---|---|
| Unit Price with VAT: | 183,87160 € |

