Half-Bridge Gate Driver IC 48-HTQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DRV8714HQPHPRQ1

DigiKey Part Number
296-DRV8714HQPHPRQ1TR-ND - Tape & Reel (TR)
296-DRV8714HQPHPRQ1CT-ND - Cut Tape (CT)
296-DRV8714HQPHPRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DRV8714HQPHPRQ1
Description
IC GATE DRVR HALF-BRIDGE 48HTQFP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Half-Bridge Gate Driver IC 48-HTQFP (7x7)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Driven Configuration
Half-Bridge
Voltage - Supply
4.9V ~ 37V
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
48-PowerTQFP
Supplier Device Package
48-HTQFP (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 973
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
14,94000 €4,94 €
103,77700 €37,77 €
253,48680 €87,17 €
1003,16830 €316,83 €
2503,01628 €754,07 €
5002,92472 €1.462,36 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0002,76636 €2.766,36 €
2.0002,70612 €5.412,24 €
3.0002,67596 €8.027,88 €
Manufacturers Standard Package
Unit Price without VAT:4,94000 €
Unit Price with VAT:5,97740 €