
DRV8353SMRTAT | |
|---|---|
DigiKey Part Number | 296-DRV8353SMRTATTR-ND - Tape & Reel (TR) 296-DRV8353SMRTATCT-ND - Cut Tape (CT) 296-DRV8353SMRTATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8353SMRTAT |
Description | 100-V THREE-PHASE SMART GATE DRI |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Multiphase Motor Driver Power MOSFET SPI 40-WQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | DRV8353SMRTAT Models |
Category | Applications Brushless DC (BLDC) |
Manufacturer Texas Instruments | Current - Output 25mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 7V ~ 75V |
Part Status Active | Voltage - Load 9V ~ 100V |
Motor Type - Stepper Multiphase | Operating Temperature -55°C ~ 125°C (TA) |
Motor Type - AC, DC Brushless DC (BLDC) | Mounting Type Surface Mount |
Function Controller - Commutation, Direction Management | Package / Case 40-WFQFN Exposed Pad |
Output Configuration Pre-Driver - Half Bridge (3) | Supplier Device Package 40-WQFN (6x6) |
Interface SPI | Base Product Number |
Technology Power MOSFET |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,90000 € | 22,90 € |
| 5 | 20,96000 € | 104,80 € |
| 10 | 20,23800 € | 202,38 € |
| 25 | 19,37360 € | 484,34 € |
| 50 | 18,78240 € | 939,12 € |
| 100 | 18,59500 € | 1.859,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 17,59072 € | 4.397,68 € |
| Unit Price without VAT: | 22,90000 € |
|---|---|
| Unit Price with VAT: | 27,70900 € |


