
LMK62A2-100M00SIAT | |
|---|---|
DigiKey Part Number | 296-47076-2-ND - Tape & Reel (TR) 296-47076-1-ND - Cut Tape (CT) 296-47076-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMK62A2-100M00SIAT |
Description | SILICONE OSC XO 100.0000MHZ LVDS |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD Module |
Datasheet | Datasheet |
EDA/CAD Models | LMK62A2-100M00SIAT Models |
Category | Frequency Stability ±50ppm |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Current - Supply (Max) 100mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Not For New Designs | Package / Case 6-SMD Module |
Base Resonator | Supplier Device Package 6-QFM (5x3.2) |
Type | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency | Height - Seated (Max) 0.043" (1.10mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 70mA |
Output LVDS | Base Product Number |
Voltage - Supply 3.3V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,50000 € | 56,50 € |
| 10 | 43,81800 € | 438,18 € |
| 25 | 39,66280 € | 991,57 € |
| 50 | 36,80620 € | 1.840,31 € |
| 100 | 34,17510 € | 3.417,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 29,81988 € | 7.454,97 € |
| Unit Price without VAT: | 56,50000 € |
|---|---|
| Unit Price with VAT: | 68,36500 € |


