
DRV612EVM | |
|---|---|
DigiKey Part Number | 296-30923-ND |
Manufacturer | |
Manufacturer Product Number | DRV612EVM |
Description | EVAL BOARD FOR DRV612 |
Customer Reference | |
Detailed Description | DRV612 DirectPath™ 2-Channel (Stereo) Output Class AB Audio Amplifier Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Amplifier Type | Class AB | |
Output Type | 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | - | |
Voltage - Supply | 3V ~ 3.6V | |
Utilized IC / Part | DRV612 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |

