


DRV601RTJR | |
|---|---|
DigiKey Part Number | 296-23150-2-ND - Tape & Reel (TR) 296-23150-1-ND - Cut Tape (CT) 296-23150-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV601RTJR |
Description | IC AMP CLASS AB STEREO 20QFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class AB 20-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | DRV601RTJR Models |
Category | Voltage - Supply 1.8V ~ 4.5V |
Manufacturer Texas Instruments | Features Depop, Short-Circuit and Thermal Protection, Shutdown |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Supplier Device Package 20-QFN (4x4) |
Type Class AB | Package / Case 20-WFQFN Exposed Pad |
Output Type 2-Channel (Stereo) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,28000 € | 1,28 € |
| 10 | 0,93300 € | 9,33 € |
| 25 | 0,84680 € | 21,17 € |
| 100 | 0,75170 € | 75,17 € |
| 250 | 0,70616 € | 176,54 € |
| 500 | 0,67876 € | 339,38 € |
| 1.000 | 0,65621 € | 656,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,61004 € | 1.830,12 € |
| 6.000 | 0,59680 € | 3.580,80 € |
| 9.000 | 0,59018 € | 5.311,62 € |
| Unit Price without VAT: | 1,28000 € |
|---|---|
| Unit Price with VAT: | 1,54880 € |


