
DRV600RTJT | |
|---|---|
DigiKey Part Number | 296-32090-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DRV600RTJT |
Description | IC AMP CLASS AB STEREO 20QFN |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class AB 20-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | DRV600RTJT Models |
Category | Voltage - Supply 1.8V ~ 4.5V |
Manufacturer Texas Instruments | Features Depop, Short-Circuit and Thermal Protection, Shutdown |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Supplier Device Package 20-QFN (4x4) |
Type Class AB | Package / Case 20-WFQFN Exposed Pad |
Output Type 2-Channel (Stereo) | Base Product Number |

