Amplifier IC 2-Channel (Stereo) Class AB 20-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DRV600RTJR

DigiKey Part Number
296-22153-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DRV600RTJR
Description
IC AMP CLASS AB STEREO 20QFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Amplifier IC 2-Channel (Stereo) Class AB 20-QFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
DRV600RTJR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Class AB
Output Type
2-Channel (Stereo)
Max Output Power x Channels @ Load
-
Voltage - Supply
1.8V ~ 4.5V
Features
Depop, Short-Circuit and Thermal Protection, Shutdown
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Grade
-
Qualification
-
Supplier Device Package
20-QFN (4x4)
Package / Case
20-WFQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 75.000 View Now
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,59290 €1.778,70 €
6.0000,57994 €3.479,64 €
9.0000,57345 €5.161,05 €
15.0000,56626 €8.493,90 €
Manufacturers Standard Package
Unit Price without VAT:0,59290 €
Unit Price with VAT:0,71741 €

Other Suppliers on DigiKey

75.000In Stock
Ships from Rochester Electronics, LLC