
DRV5053OAEDBZRQ1 | |
|---|---|
DigiKey Part Number | 296-51081-2-ND - Tape & Reel (TR) 296-51081-1-ND - Cut Tape (CT) 296-51081-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV5053OAEDBZRQ1 |
Description | SEN HALL EFFT ANLG VOLT SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Single Axis SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | DRV5053OAEDBZRQ1 Models |
Category | Current - Output (Max) 2.3mA |
Manufacturer Texas Instruments | Bandwidth 20kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 150°C |
Part Status Active | Grade Automotive |
Technology Hall Effect | Qualification AEC-Q100 |
Axis Single | Features Temperature Compensated |
Output Type Analog Voltage | Supplier Device Package SOT-23-3 |
Sensing Range ±73mT | Mounting Type Surface Mount |
Voltage - Supply 2.7V ~ 38V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Current - Supply (Max) 3.6mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 € | 0,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,38912 € | 1.167,36 € |
| Unit Price without VAT: | 0,66000 € |
|---|---|
| Unit Price with VAT: | 0,79860 € |

