
DRV5015A1QDBZR | |
|---|---|
DigiKey Part Number | 296-51072-2-ND - Tape & Reel (TR) 296-51072-1-ND - Cut Tape (CT) 296-51072-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV5015A1QDBZR |
Description | MAGNETIC SWITCH LATCH SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Latch Digital Hall Effect SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | DRV5015A1QDBZR Models |
Category | Voltage - Supply 2.5V ~ 5.5V |
Mfr | Current - Supply (Max) 2.8mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output (Max) 30mA |
Part Status Active | Output Type Digital |
Function Latch | Operating Temperature -40°C ~ 125°C |
Technology | Mounting Type Surface Mount |
Polarization North Pole, South Pole | Supplier Device Package SOT-23-3 |
Sensing Range 2mT Trip, -2mT Release | Package / Case TO-236-3, SC-59, SOT-23-3 |
Test Condition -40°C ~ 125°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AH1711-SA-7 | Diodes Incorporated | 3.010 | 31-AH1711-SA-7CT-ND | 0,23000 € | Similar |
| AH1712-SA-7 | Diodes Incorporated | 3.207 | 31-AH1712-SA-7CT-ND | 0,23000 € | Similar |
| AH1712Q-SA-7 | Diodes Incorporated | 2.159 | 31-AH1712Q-SA-7CT-ND | 0,32000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 5 | 0,29400 € | 1,47 € |
| 10 | 0,27800 € | 2,78 € |
| 25 | 0,25840 € | 6,46 € |
| 50 | 0,24520 € | 12,26 € |
| 100 | 0,23320 € | 23,32 € |
| 500 | 0,20900 € | 104,50 € |
| 1.000 | 0,20001 € | 200,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,18729 € | 561,87 € |
| 6.000 | 0,18013 € | 1.080,78 € |
| 9.000 | 0,17622 € | 1.585,98 € |
| 15.000 | 0,17157 € | 2.573,55 € |
| 21.000 | 0,16867 € | 3.542,07 € |
| 30.000 | 0,16573 € | 4.971,90 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,41140 € |

