Signal Conditioner IC Input Output 20-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DRV411AIRGPT

DigiKey Part Number
296-36874-2-ND - Tape & Reel (TR)
296-36874-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
DRV411AIRGPT
Description
IC SENSOR SIGNAL COND 20-QFN
Customer Reference
Detailed Description
Signal Conditioner IC Input Output 20-QFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
DRV411AIRGPT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Signal Conditioner
Input Type
-
Output Type
-
Current - Supply
6 mA
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
20-VFQFN Exposed Pad
Supplier Device Package
20-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.125
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
14,79000 €4,79 €
103,66600 €36,66 €
253,38520 €84,63 €
1003,07600 €307,60 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2502,92844 €732,11 €
5002,83952 €1.419,76 €
7502,79499 €2.096,24 €
1.2502,74567 €3.432,09 €
1.7502,71683 €4.754,45 €
2.5002,68909 €6.722,73 €
Manufacturers Standard Package
Unit Price without VAT:4,79000 €
Unit Price with VAT:5,79590 €