
DRV401AQRGWRQ1 | |
|---|---|
DigiKey Part Number | 296-51066-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DRV401AQRGWRQ1 |
Description | IC SIGNAL CONDITIONER 20VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Signal Conditioner IC Logic Input Logic Output 20-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | DRV401AQRGWRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Signal Conditioner | |
Input Type | Logic | |
Output Type | Logic | |
Current - Supply | 6.8 mA | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 20-VQFN Exposed Pad | |
Supplier Device Package | 20-VQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 3,27347 € | 9.820,41 € |
| Unit Price without VAT: | 3,27347 € |
|---|---|
| Unit Price with VAT: | 3,96090 € |

