
DRV401AIRGWR | |
|---|---|
DigiKey Part Number | 296-48530-2-ND - Tape & Reel (TR) 296-48530-1-ND - Cut Tape (CT) 296-48530-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV401AIRGWR |
Description | IC SENSOR SIGNAL COND 20VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Sensor Conditioner IC Logic Input Logic Output 20-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | DRV401AIRGWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Sensor Conditioner | |
Input Type | Logic | |
Output Type | Logic | |
Current - Supply | 6.8 mA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-VQFN Exposed Pad | |
Supplier Device Package | 20-VQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,97000 € | 4,97 € |
| 10 | 3,80700 € | 38,07 € |
| 25 | 3,51640 € | 87,91 € |
| 100 | 3,19620 € | 319,62 € |
| 250 | 3,04356 € | 760,89 € |
| 500 | 2,95156 € | 1.475,78 € |
| 1.000 | 2,87587 € | 2.875,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,78236 € | 8.347,08 € |
| Unit Price without VAT: | 4,97000 € |
|---|---|
| Unit Price with VAT: | 6,01370 € |

