Similar

DRV3203QPHPRQ1 | |
|---|---|
DigiKey Part Number | DRV3203QPHPRQ1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DRV3203QPHPRQ1 |
Description | IC MTR DRIVER 5.3V-28.5V 48HTQFP |
Customer Reference | |
Detailed Description | Motor Driver NMOS SPI 48-HTQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | DRV3203QPHPRQ1 Models |
Category | Voltage - Supply 5.3V ~ 28.5V |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 125°C (TA) |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Obsolete | Qualification AEC-Q100 |
Motor Type - AC, DC Brushless DC (BLDC) | Mounting Type Surface Mount |
Function Controller - Commutation, Direction Management | Package / Case 48-PowerTQFP |
Output Configuration Pre-Driver - Half Bridge (3) | Supplier Device Package 48-HTQFP (7x7) |
Interface SPI | Base Product Number |
Technology NMOS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DRV8305NQPHPRQ1 | Texas Instruments | 2.215 | 296-44258-1-ND | 4,86000 € | Similar |


