Parametric Equivalent



LP3990TLX-0.8/NOPB | |
|---|---|
DigiKey Part Number | 296-LP3990TLX-0.8/NOPBTR-ND - Tape & Reel (TR) 296-LP3990TLX-0.8/NOPBCT-ND - Cut Tape (CT) 296-LP3990TLX-0.8/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP3990TLX-0.8/NOPB |
Description | IC REG LINEAR 0.8V 150MA 4-DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 4-DSBGA (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | LP3990TLX-0.8/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 0.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.2V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 80 µA | |
Current - Supply (Max) | 120 µA | |
PSRR | 55dB ~ 35dB (1kHz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-WFBGA, DSBGA | |
Supplier Device Package | 4-DSBGA (1x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| 10 | 0,48100 € | 4,81 € |
| 25 | 0,43280 € | 10,82 € |
| 100 | 0,37920 € | 37,92 € |
| 250 | 0,35376 € | 88,44 € |
| 500 | 0,33842 € | 169,21 € |
| 1.000 | 0,32577 € | 325,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,31015 € | 930,45 € |
| 6.000 | 0,30251 € | 1.815,06 € |
| 9.000 | 0,29868 € | 2.688,12 € |
| 15.000 | 0,29444 € | 4.416,60 € |
| 21.000 | 0,29196 € | 6.131,16 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,81070 € |


