Ethernet Interface 48-WQFN (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ethernet Interface 48-WQFN (7x7)
48-PVQFN

DS100RT410SQE/NOPB

DigiKey Part Number
296-40087-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DS100RT410SQE/NOPB
Description
IC INTERFACE SPECIALIZED 48WQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Ethernet Interface 48-WQFN (7x7)
Datasheet
 Datasheet
EDA/CAD Models
DS100RT410SQE/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
2.375V ~ 2.625V
Manufacturer
Texas Instruments
Package / Case
48-WFQFN Exposed Pad
Packaging
Tape & Reel (TR)
Supplier Device Package
48-WQFN (7x7)
Part Status
Active
Mounting Type
Surface Mount
Applications
Ethernet
Base Product Number
Interface
SMBus
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 1.455 View Now
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
25019,30024 €4.825,06 €
Manufacturers Standard Package
Unit Price without VAT:19,30024 €
Unit Price with VAT:23,35329 €

Other Suppliers on DigiKey

1.455In Stock
Ships from Rochester Electronics, LLC