
SM72445EVM/NOPB | |
|---|---|
DigiKey Part Number | 296-38405-ND |
Manufacturer | |
Manufacturer Product Number | SM72445EVM/NOPB |
Description | EVAL BOARD FOR SM72445 |
Customer Reference | |
Detailed Description | SM72445 SolarMagic™ 1 Non-Isolated Output Special Purpose, MPPT, Solar Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Main Purpose | Special Purpose, MPPT, Solar | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | 50V | |
Current - Output | 11A | |
Voltage - Input | 15V ~ 40V | |
Regulator Topology | Buck-Boost | |
Frequency - Switching | - | |
Contents | Board(s) | |
Utilized IC / Part | SM72445 | |
Note | - | |
Base Product Number |

