
DRIVECABLE02EVK/NOPB | |
|---|---|
DigiKey Part Number | DRIVECABLE02EVK/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | DRIVECABLE02EVK/NOPB |
Description | EVAL BRD FOR DS15BA101 DS15EA101 |
Customer Reference | |
Detailed Description | DS15BA101, DS15EA101 - Digital Cable Driver Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Interface | |
Function | Digital Cable Driver | |
Embedded | - | |
Utilized IC / Part | DS15BA101, DS15EA101 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |


