
DRIVECABLE01EVK | |
|---|---|
DigiKey Part Number | DRIVECABLE01EVK-ND |
Manufacturer | |
Manufacturer Product Number | DRIVECABLE01EVK |
Description | EVAL BOARD FOR CLC001 |
Customer Reference | |
Detailed Description | CLC001 - Serializer, Deserializer (SerDes) Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Interface | |
Function | Serializer, Deserializer (SerDes) | |
Embedded | - | |
Utilized IC / Part | CLC001 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |


