Dynamic RAM (DRAM) Memory Controller IC 68-PLCC (25.13x25.13)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DP8421AV-20

DigiKey Part Number
DP8421AV-20-ND
Manufacturer
Manufacturer Product Number
DP8421AV-20
Description
IC MEM CTLR DRAM 68-PLCC
Customer Reference
Detailed Description
Dynamic RAM (DRAM) Memory Controller IC 68-PLCC (25.13x25.13)
Datasheet
 Datasheet
EDA/CAD Models
DP8421AV-20 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Controller Type
Dynamic RAM (DRAM)
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
68-LCC (J-Lead)
Supplier Device Package
68-PLCC (25.13x25.13)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.