DP83910AV/63SN is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 3.316
Unit Price: 2,47000 €
Datasheet
Ethernet Network Interface 28-PLCC (11.51x11.51)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DP83910AV/63SN

DigiKey Part Number
296-43724-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DP83910AV/63SN
Description
IC INTERFACE SPECIALIZED 28PLCC
Customer Reference
Detailed Description
Ethernet Network Interface 28-PLCC (11.51x11.51)
Datasheet
 Datasheet
EDA/CAD Models
DP83910AV/63SN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Applications
Ethernet Network
Interface
Serial
Voltage - Supply
4.75V ~ 5.25V
Package / Case
28-LCC (J-Lead)
Supplier Device Package
28-PLCC (11.51x11.51)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes