Direct

DP83847ALQA56AX | |
|---|---|
DigiKey Part Number | DP83847ALQA56AX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DP83847ALQA56AX |
Description | IC TRANSCEIVER 1/1 56WQFN |
Customer Reference | |
Detailed Description | 1/1 Transceiver Ethernet 56-WQFN (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | DP83847ALQA56AX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Transceiver | |
Protocol | Ethernet | |
Number of Drivers/Receivers | 1/1 | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 56-WFQFN Exposed Pad | |
Supplier Device Package | 56-WQFN (9x9) | |
Base Product Number |


