
DP83815DVNG/NOPB | |
|---|---|
DigiKey Part Number | DP83815DVNG/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | DP83815DVNG/NOPB |
Description | IC CTLR/LAYER INT PCI 144-LQFP |
Customer Reference | |
Detailed Description | Ethernet Controller 10/100 Base-T/TX PHY PCI Interface 144-LQFP (20x20) |
Datasheet | Datasheet |
EDA/CAD Models | DP83815DVNG/NOPB Models |
Category | Standards 10/100 Base-T/TX PHY |
Manufacturer Texas Instruments | Voltage - Supply 3.3V |
Packaging Tray | Current - Supply 170mA |
Part Status Not For New Designs | Operating Temperature 0°C ~ 70°C |
DigiKey Programmable Not Verified | Package / Case 144-LQFP |
Protocol Ethernet | Supplier Device Package 144-LQFP (20x20) |
Function Controller | Base Product Number |
Interface PCI |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DP83822IRHBR | Texas Instruments | 2 | 296-47256-1-ND | 3,20000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,13000 € | 19,13 € |
| 10 | 15,31200 € | 153,12 € |
| 60 | 13,64900 € | 818,94 € |
| 120 | 13,19917 € | 1.583,90 € |
| 300 | 12,72420 € | 3.817,26 € |
| 540 | 12,47802 € | 6.738,13 € |
| Unit Price without VAT: | 19,13000 € |
|---|---|
| Unit Price with VAT: | 23,14730 € |

