
DLP670SFYR | |
|---|---|
DigiKey Part Number | 296-DLP670SFYR-ND |
Manufacturer | |
Manufacturer Product Number | DLP670SFYR |
Description | IC DIG MICROMIRROR DEV 350-CPGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Digital Micromirror Device (DMD) 350-CPGA (35x32.2) |
Datasheet | Datasheet |
EDA/CAD Models | DLP670SFYR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Digital Micromirror Device (DMD) | |
Applications | Displays | |
Mounting Type | Through Hole | |
Package / Case | 350-BFCPGA | |
Supplier Device Package | 350-CPGA (35x32.2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 21 | 857,24476 € | 18.002,14 € |
| Unit Price without VAT: | 857,24476 € |
|---|---|
| Unit Price with VAT: | 1.037,26616 € |

