Direct

DLP4500FQD | |
|---|---|
DigiKey Part Number | DLP4500FQD-ND |
Manufacturer | |
Manufacturer Product Number | DLP4500FQD |
Description | IC DIG MICROMIRROR DEV 98-LCCC |
Customer Reference | |
Detailed Description | Digital Micromirror Device (DMD) 98-LCCC (20.7x9.1) |
Datasheet | Datasheet |
Category | Applications 3D, Medical Imaging |
Manufacturer Texas Instruments | Mounting Type Surface Mount |
Packaging Tray | Package / Case 98-CLCC |
Part Status Obsolete | Supplier Device Package 98-LCCC (20.7x9.1) |
DigiKey Programmable Not Verified | Base Product Number |
Type Digital Micromirror Device (DMD) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DLP4500AFQD | Texas Instruments | 0 | DLP4500AFQD-ND | 220,93588 € | Direct |




