DF1706E is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 377
Unit Price: 1,90000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.656
Unit Price: 5,34000 €
Datasheet
Audio Interpolation Filter 2 Channel 28-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Audio Interpolation Filter 2 Channel 28-SSOP
28-SSOP Pkg

DF1706E

DigiKey Part Number
DF1706E-ND
Manufacturer
Manufacturer Product Number
DF1706E
Description
IC INTERPOLATION FILTER 28SSOP
Customer Reference
Detailed Description
Audio Interpolation Filter 2 Channel 28-SSOP
Datasheet
 Datasheet
EDA/CAD Models
DF1706E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Function
Interpolation Filter
Applications
Consumer Audio, Professional Audio
Number of Channels
2
Interface
I2S
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-25°C ~ 85°C (TA)
Specifications
32kHz ~ 192kHz
Mounting Type
Surface Mount
Package / Case
28-SSOP (0.209", 5.30mm Width)
Supplier Device Package
28-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 2.141 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

2.141In Stock
Ships from Rochester Electronics, LLC