
DEM-ADS830E | |
|---|---|
DigiKey Part Number | 296-18425-ND |
Manufacturer | |
Manufacturer Product Number | DEM-ADS830E |
Description | DEMO BOARD FOR ADS830E |
Customer Reference | |
Detailed Description | ADS830E SpeedPlus™ 8 Bit 60M Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Number of A/D Converters | 1 | |
Number of Bits | 8 | |
Sampling Rate (Per Second) | 60M | |
Data Interface | Parallel | |
Input Range | 2Vpp | |
Power (Typ) @ Conditions | 185mW @ 60MSPS | |
Utilized IC / Part | ADS830E | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Bulk: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 135,41000 € | 135,41 € |
| Unit Price without VAT: | 135,41000 € |
|---|---|
| Unit Price with VAT: | 163,84610 € |


