
DAC8811ICDRBT | |
|---|---|
DigiKey Part Number | 296-17646-2-ND - Tape & Reel (TR) 296-17646-1-ND - Cut Tape (CT) 296-17646-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC8811ICDRBT |
Description | IC DAC 16BIT A-OUT 8SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 1 8-SON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | DAC8811ICDRBT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 16 | |
Number of D/A Converters | 1 | |
Settling Time | 500ns (Typ) | |
Output Type | Current - Unbuffered | |
Differential Output | No | |
Data Interface | SPI | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±1, ±1 | |
Architecture | Multiplying DAC | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-SON (3x3) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,22000 € | 20,22 € |
| 10 | 16,22700 € | 162,27 € |
| 25 | 15,22720 € | 380,68 € |
| 100 | 14,12870 € | 1.412,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 14,01320 € | 3.503,30 € |
| 500 | 13,68826 € | 6.844,13 € |
| Unit Price without VAT: | 20,22000 € |
|---|---|
| Unit Price with VAT: | 24,46620 € |



