
DP83869HMRGZT | |
|---|---|
DigiKey Part Number | 296-53377-2-ND - Tape & Reel (TR) 296-53377-1-ND - Cut Tape (CT) 296-53377-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DP83869HMRGZT |
Description | IC TRANSCEIVER 1/1 48VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Ethernet 48-VQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | DP83869HMRGZT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | Ethernet | |
Number of Drivers/Receivers | 1/1 | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | 1.71V ~ 1.89V, 2.375V ~ 2.625V, 3.15V ~ 3.45V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-VQFN (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,38000 € | 14,38 € |
| 10 | 11,41300 € | 114,13 € |
| 25 | 10,67120 € | 266,78 € |
| 100 | 9,85530 € | 985,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 9,46648 € | 2.366,62 € |
| 500 | 9,23214 € | 4.616,07 € |
| 750 | 9,11479 € | 6.836,09 € |
| Unit Price without VAT: | 14,38000 € |
|---|---|
| Unit Price with VAT: | 17,39980 € |












