
DAC8563TDSCT | |
|---|---|
DigiKey Part Number | DAC8563TDSCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DAC8563TDSCT |
Description | IC DAC 16BIT V-OUT 10WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 2 10-WSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | DAC8563TDSCT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Bits | 16 | |
Number of D/A Converters | 2 | |
Settling Time | 10µs (Typ) | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI, DSP | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±4, ±0.2 | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-WSON (3x3) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 7,20452 € | 1.801,13 € |
| 500 | 7,01734 € | 3.508,67 € |
| 750 | 6,92359 € | 5.192,69 € |
| 1.250 | 6,81973 € | 8.524,66 € |
| Unit Price without VAT: | 7,20452 € |
|---|---|
| Unit Price with VAT: | 8,71747 € |

