
DAC8563TDGST | |
|---|---|
DigiKey Part Number | 296-43713-2-ND - Tape & Reel (TR) 296-43713-1-ND - Cut Tape (CT) 296-43713-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC8563TDGST |
Description | IC DAC 16BIT V-OUT 10VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 2 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DAC8563TDGST Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 16 | |
Number of D/A Converters | 2 | |
Settling Time | 10µs (Typ) | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI, DSP | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±4, ±0.2 | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-VSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,14000 € | 11,14 € |
| 10 | 8,76000 € | 87,60 € |
| 25 | 8,16680 € | 204,17 € |
| 100 | 7,51520 € | 751,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 7,20452 € | 1.801,13 € |
| 500 | 7,01734 € | 3.508,67 € |
| 750 | 6,92359 € | 5.192,69 € |
| 1.250 | 6,81973 € | 8.524,66 € |
| Unit Price without VAT: | 11,14000 € |
|---|---|
| Unit Price with VAT: | 13,47940 € |

