
DAC8411EVM-PDK | |
|---|---|
DigiKey Part Number | 296-30875-ND |
Manufacturer | |
Manufacturer Product Number | DAC8411EVM-PDK |
Description | EVAL BOARD FOR DAC8411 |
Customer Reference | |
Detailed Description | DAC8411 - 16 Bit Samples Per Second Digital to Analog Converter (DAC) Evaluation Board |
Datasheet | Datasheet |
Category | Data Interface Serial |
Manufacturer Texas Instruments | Settling Time 6µs |
Packaging Box | DAC Type Voltage |
Part Status Obsolete | Utilized IC / Part DAC8411 |
Number of DAC's 1 | Contents Board(s) |
Number of Bits 16 | Base Product Number |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 158,29000 € | 158,29 € |
| Unit Price without VAT: | 158,29000 € |
|---|---|
| Unit Price with VAT: | 191,53090 € |

