
DAC7734EC | |
|---|---|
DigiKey Part Number | DAC7734EC-ND |
Manufacturer | |
Manufacturer Product Number | DAC7734EC |
Description | IC DAC 16BIT V-OUT 48SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 4 48-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | DAC7734EC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 16 | |
Number of D/A Converters | 4 | |
Settling Time | 11µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI | |
Reference Type | External | |
Voltage - Supply, Analog | ±14.25V ~ 15.75V | |
Voltage - Supply, Digital | 5V | |
INL/DNL (LSB) | ±3 (Max), ±1 (Max) | |
Architecture | R-2R | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 48-BSSOP (0.295", 7.50mm Width) | |
Supplier Device Package | 48-SSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,39000 € | 104,39 € |
| 10 | 87,88100 € | 878,81 € |
| 25 | 83,75880 € | 2.093,97 € |
| 100 | 79,22930 € | 7.922,93 € |
| Unit Price without VAT: | 104,39000 € |
|---|---|
| Unit Price with VAT: | 126,31190 € |

