Parametric Equivalent

DAC7728SRTQR | |
|---|---|
DigiKey Part Number | DAC7728SRTQR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DAC7728SRTQR |
Description | IC DAC 12BIT V-OUT 56QFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 8 56-QFN (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | DAC7728SRTQR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Bits | 12 | |
Number of D/A Converters | 8 | |
Settling Time | 15µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | Parallel | |
Reference Type | External | |
Voltage - Supply, Analog | 9V ~ 3.6V, ±4.5V ~ 18V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±1 (Max), ±1 (Max) | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 56-VFQFN Exposed Pad | |
Supplier Device Package | 56-QFN (8x8) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 19,18677 € | 38.373,54 € |
| Unit Price without VAT: | 19,18677 € |
|---|---|
| Unit Price with VAT: | 23,21599 € |


