
VF-S320-36A-CFS-1 | |
|---|---|
DigiKey Part Number | VF-S320-36A-CFS-1-ND |
Manufacturer | |
Manufacturer Product Number | VF-S320-36A-CFS-1 |
Description | AC/DC CONVERTER 36V 320W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 36V 90 ~ 132 VAC, 180 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | VF-S320-36A-CFS-1 Models |
Category | Applications ITE (Commercial) |
Mfr | Voltage - Isolation 3 kV |
Series | Efficiency 83% |
Packaging Box | Operating Temperature 0°C ~ 70°C (With Derating) |
Part Status Not For New Designs | Features Adjustable Output, PFC, Standby Output |
Type Enclosed | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 7.00" L x 4.00" W x 1.55" H (177.8mm x 101.6mm x 39.3mm) |
Voltage - Input 90 ~ 132 VAC, 180 ~ 264 VAC | Approval Agency CB Scheme, EN, IEC, SIQ, TUV, UL |
Voltage - Output 1 36V | Standard Number 55024; 55032 Class B; 61000-3-2; 61000-3-3; 62368-1 |
Current - Output 1 9.14 A | Minimum Load Required Yes |
Power (Watts) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | 178,19942 € | 21.383,93 € |
| Unit Price without VAT: | 178,19942 € |
|---|---|
| Unit Price with VAT: | 215,62130 € |

