Parametric Equivalent

DAC7716SRHAT | |
|---|---|
DigiKey Part Number | 296-25114-2-ND - Tape & Reel (TR) 296-25114-1-ND - Cut Tape (CT) 296-25114-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC7716SRHAT |
Description | IC DAC 12BIT 40-VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 4 40-VQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | DAC7716SRHAT Models |
Category | Reference Type External |
Manufacturer Texas Instruments | Voltage - Supply, Analog 4.75V ~ 24V, -4.75V ~ -18V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Digital 2.7V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±1 (Max), ±1 (Max) |
Number of Bits 12 | Architecture R-2R |
Number of D/A Converters 4 | Operating Temperature -40°C ~ 105°C |
Settling Time 7µs (Typ) | Package / Case 40-VFQFN Exposed Pad |
Output Type Voltage - Buffered | Supplier Device Package 40-VQFN (6x6) |
Differential Output No | Mounting Type Surface Mount |
Data Interface SPI | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DAC7716SRHAR | Texas Instruments | 0 | DAC7716SRHAR-ND | 12,46807 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,14000 € | 17,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 14,96144 € | 3.740,36 € |
| Unit Price without VAT: | 17,14000 € |
|---|---|
| Unit Price with VAT: | 20,73940 € |


