
DAC7617U | |
|---|---|
DigiKey Part Number | DAC7617U-ND |
Manufacturer | |
Manufacturer Product Number | DAC7617U |
Description | IC DAC 12BIT V-OUT 16SOIC |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 4 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DAC7617U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Number of Bits | 12 | |
Number of D/A Converters | 4 | |
Settling Time | 10µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI | |
Reference Type | External | |
Voltage - Supply, Analog | 3V ~ 3.6V | |
Voltage - Supply, Digital | 3V ~ 3.6V | |
INL/DNL (LSB) | ±2 (Max), ±1 (Max) | |
Architecture | R-2R | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |


