
DAC8531IDRBT | |
|---|---|
DigiKey Part Number | 296-DAC8531IDRBTTR-ND - Tape & Reel (TR) 296-DAC8531IDRBTCT-ND - Cut Tape (CT) 296-DAC8531IDRBTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC8531IDRBT |
Description | IC DAC 16BIT V-OUT 8SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 1 8-SON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | DAC8531IDRBT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 16 | |
Number of D/A Converters | 1 | |
Settling Time | 10µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI, DSP | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | -, ±1 (Max) | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-SON (3x3) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,00000 € | 9,00 € |
| 10 | 7,03500 € | 70,35 € |
| 25 | 6,54360 € | 163,59 € |
| 100 | 6,00280 € | 600,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 5,74500 € | 1.436,25 € |
| 500 | 5,58958 € | 2.794,79 € |
| 750 | 5,51179 € | 4.133,84 € |
| 1.250 | 5,42557 € | 6.781,96 € |
| Unit Price without VAT: | 9,00000 € |
|---|---|
| Unit Price with VAT: | 10,89000 € |

