
DAC5674EVM | |
|---|---|
DigiKey Part Number | 296-30860-ND |
Manufacturer | |
Manufacturer Product Number | DAC5674EVM |
Description | EVAL BOARD FOR DAC5674 |
Customer Reference | |
Detailed Description | DAC5674 CommsDAC™ 14 Bit 400M Samples Per Second Digital to Analog Converter (DAC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Number of DAC's | 1 | |
Number of Bits | 14 | |
Sampling Rate (Per Second) | 400M | |
Data Interface | Parallel | |
Settling Time | 20ns | |
DAC Type | Current | |
Utilized IC / Part | DAC5674 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |


